
This is a 1-gigabit SRAM memory chip from Micron, designed for surface mount applications. It features a 16-bit address bus and an 8-bit data bus, and operates at a frequency of up to 133 megahertz. The chip is packaged in a TSOP surface mount package and is compliant with RoHS regulations. It can withstand operating temperatures ranging from 0 to 70 degrees Celsius, and requires a supply voltage between 2.3 and 2.7 volts. The chip draws a maximum supply current of 210 milliamperes.
Sign in to ask questions about the Micron MT46V128M8P-75:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V128M8P-75:A technical specifications.
| Access Time | 750ps |
| Access Time-Max | 0.75ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Gb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V128M8P-75:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
