
This 256Mb volatile memory IC features a 16MX16 organization and operates over a supply voltage range of 2.3V to 2.7V. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. The memory IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and has a maximum supply current of 220mA.
Micron MT46V16M16BG-6:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 256Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16BG-6:F to view detailed technical specifications.
No datasheet is available for this part.
