The Micron MT46V16M16BG-75E is a 60-pin TBGA DDR DRAM memory IC with a commercial temperature grade. It operates within a supply voltage range of 2.3 to 2.7V and features a maximum access time of 0.75ns and a clock frequency of up to 133MHz. The device has a single port and is designed for use in common I/O applications.
Micron MT46V16M16BG-75E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 14 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT46V16M16BG-75E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.