This 256Mb SRAM features a 16-bit data bus and 15-bit address bus. It operates at a maximum frequency of 400MHz and has an access time of 0.7ns. The device is packaged in a TSOP package and is designed to operate within a temperature range of 0°C to 70°C. It is compliant with lead-free standards and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |