
256Mb DDR SDRAM memory chip, organized as 16Mx16, offering a 16-bit data bus and 15-bit address bus. Features a 2.6V operating supply voltage with a range of 2.5V to 2.7V. This surface mount component operates at 200MHz with a maximum frequency of 400MHz and a 700ps access time. Packaged in a 66-pin TSOP, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V16M16P-5B:M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 200MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16P-5B:M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
