Micron MT46V16M16P-6T technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16P-6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.