Sign in to ask questions about the Micron MT46V16M8TG-75:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V16M8TG-75:D technical specifications.
| Access Time | 750ps |
| Access Time-Max | 750ps |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V16M8TG-75:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
