The MT46V2M32LG-5 is a 100-pin TQFP commercial temperature DDR DRAM IC from Micron. It operates within a supply voltage range of 2.55 to 2.75V and has a maximum supply current of 0.345A. The device features a maximum access time of 0.75ns and a clock frequency of up to 200MHz. It is designed for use in commercial temperature applications and is packaged in a 14mm x 20mm TQFP-100 package.
Sign in to ask questions about the Micron MT46V2M32LG-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V2M32LG-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.65 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.55 |
| Supply Current-Max | 0.345 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT46V2M32LG-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.