The MT46V2M32V1LG-65 is a 100-pin TQFP commercial temperature DDR DRAM from Micron. It operates within a supply voltage range of 2.4 to 2.6V and has a maximum supply current of 0.285A. The device features a maximum clock frequency of 153MHz and a maximum access time of 0.75ns. It is designed for use in commercial temperature applications and is packaged in a plastic TQFP-100 package.
Sign in to ask questions about the Micron MT46V2M32V1LG-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V2M32V1LG-65 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.285 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 153 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT46V2M32V1LG-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.