The MT46V32M16BN-5B is a 512Mb DRAM from Micron, packaged in a FBGA with a maximum operating frequency of 400MHz and access time of 0.7ns. It operates at a voltage of 2.5V and is RoHS compliant. The device is lead free and suitable for use in high-speed applications.
Sign in to ask questions about the Micron MT46V32M16BN-5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V32M16BN-5B technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Voltage | 2.6V |
| DC Rated Voltage | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.