
The Micron MT46V32M16BN-5B:F is a 512Mb volatile DRAM with a 16-bit data bus and 15-bit address bus, operating at a frequency of 200MHz. It has a maximum operating temperature of 70°C and a maximum supply voltage of 2.7V. The device is packaged in a surface mount FBGA package and is RoHS compliant. It is available in a tray packaging configuration and has a supply current of 215mA.
Sign in to ask questions about the Micron MT46V32M16BN-5B:F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V32M16BN-5B:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-5B:F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
