
This 512Mb DRAM is packaged in a FBGA and features a 15-bit address bus and 16-bit data bus. It operates at a maximum frequency of 167MHz and a supply voltage of 2.5V. The device is rated for a maximum operating temperature of 70°C and is compliant with RoHS regulations.
Micron MT46V32M16BN-6 technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 167MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
