The MT46V32M16BN-6:C is a 512Mb volatile memory device with a 15-bit address bus width. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum operating temperature of 70°C. The device is packaged in a flip-chip ball grid array (FBGA) and is lead-free compliant. It can handle a maximum frequency of 333MHz and has a supply current of 195mA.
Micron MT46V32M16BN-6:C technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-6:C to view detailed technical specifications.
No datasheet is available for this part.
