
IC DRAM 512M PARALLEL 60FBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Access Time-Max | 750ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| RoHS | Compliant |
