FILTER UNIT, 80MM - More Details
Micron MT46V32M16CY-5B technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 200MHz |
| Max Frequency | 400MHz |
| Radiation Hardening | No |
| Voltage | 2.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT46V32M16CY-5B to view detailed technical specifications.
No datasheet is available for this part.