
The MT46V32M16FN-6 is a 512Mb DRAM IC with a maximum frequency of 333MHz and an access time of 0.7ns. It operates at a voltage of 2.5V and is packaged in a 10 x 12.50mm plastic FBGA-60 package. The device is designed to function at frequencies up to 167MHz and is suitable for use in a variety of applications. The MT46V32M16FN-6 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron MT46V32M16FN-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V32M16FN-6 technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Max Frequency | 333MHz |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT46V32M16FN-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
