
This 512Mb volatile memory IC operates at 2.5V and has a maximum frequency of 200MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The operating temperature range is 0-70°C. The device is lead free and RoHS compliant.
Micron MT46V32M16P-5B:C technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
