
512Mb DDR SDRAM memory chip, organized as 32Mx16, featuring a 16-bit data bus and 15-bit address bus. This surface mount component operates at 2.6V with a maximum supply voltage of 2.7V, offering a minimum supply voltage of 2.5V. It supports frequencies up to 400MHz, with an access time of 0.7ns. The TSOP package measures 22.22mm in length, 10.16mm in width, and 1.2mm in height, and is supplied in a tray. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Micron MT46V32M16P-5B:J technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 200MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 480mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16P-5B:J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
