
512Mb DDR DRAM with a 32Mx16 organization, featuring a 16-bit data bus and 15-bit address bus. Operates at 167MHz with a maximum frequency of 333MHz and a fast 0.7ns access time. This CMOS component is housed in a 66-pin TSOP package, measuring 22.22mm in length, 10.16mm in width, and 1mm in height. It supports a 2.5V operating supply voltage, ranging from 2.3V to 2.7V, and operates within a temperature range of 0°C to 70°C. This surface mount device is lead-free and RoHS compliant.
Micron MT46V32M16P-6T:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 167MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16P-6T:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
