
512Mb DDR SDRAM, organized as 32Mx16, offers a 16-bit data bus width and 15-bit address bus width. Featuring a 700ps access time and operating at 167MHz, this component supports a maximum frequency of 333MHz. It utilizes a CMOS interface and is housed in a 66-pin TSOP package with a 0.400-inch body. Operating voltage ranges from 2.3V to 2.7V, with a typical 2.5V supply. This surface mount component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Micron MT46V32M16P-6TIT:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 167MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.
