
This 512Mb volatile memory IC operates at a maximum temperature of 70°C and a minimum temperature of 0°C. It has an access time of 750ps and a frequency of 133MHz. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
