
IC DRAM 512M PARALLEL 66TSOP
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
