The Micron MT46V64M4FG-6:G is a commercial-grade DDR DRAM IC with a maximum operating temperature of 70 degrees Celsius. It has 60 terminals and operates on a supply voltage between 2.3 and 2.7 volts. The device has a maximum supply current of 0.41 amps and a maximum standby current of 0.004 amps. The access time is maximally 0.7 nanoseconds, and the clock frequency is maximally 167 MHz. The IC is packaged in a 8x14mm plastic FBGA-60 package.
Sign in to ask questions about the Micron MT46V64M4FG-6:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V64M4FG-6:G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 14 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.41 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT46V64M4FG-6:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.