
This 256Mb volatile memory IC operates at a frequency of 133MHz and has a maximum operating temperature of 70°C. It is available in a FBGA package and is mounted using surface mount techniques. The memory is organized as 64MX4 and has a supply voltage range of 2.3V to 2.7V. The IC is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Access Time-Max | 750ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
