
The MT46V64M4P-5B:G is a 256Mb volatile memory IC from Micron, operating at a frequency of 200MHz and a supply voltage of 2.5V. It is packaged in a TSSOP package and is designed for surface mount applications. The IC has an access time of 700ps and is compliant with lead-free standards. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Micron MT46V64M4P-5B:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V64M4P-5B:G technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M4P-5B:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
