
Micron MT46V64M8BN-5B:D technical specifications.
| Access Time | 700ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M8BN-5B:D to view detailed technical specifications.
No datasheet is available for this part.
