
This 512Mb volatile memory device features a 15-bit address bus and operates at a frequency of up to 167MHz. It is packaged in a lead-free FBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and has a supply current of 175mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
