DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 60-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 200MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |