
The MT46V64M8FN-75:D is a 512Mb volatile memory IC with an access time of 750ps and a maximum frequency of 266MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 2.3V to 2.7V. The device is packaged in a surface-mount FBGA package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Micron MT46V64M8FN-75:D technical specifications.
| Access Time | 750ps |
| Access Time-Max | 750ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 145mA |
| RoHS | Not Compliant |
