Sign in to ask questions about the Micron MT46V64M8P-5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V64M8P-5B technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.6V |
| DC Rated Voltage | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M8P-5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.