
The MT46V64M8P-6T is a 512Mb DRAM device with an access time of 0.7ns and a maximum frequency of 333MHz. It operates at a voltage of 2.5V and is packaged in a TSOP package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It is designed to operate within a range of temperatures and is suitable for use in a range of electronic devices.
Micron MT46V64M8P-6T technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M8P-6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
