
The MT46V64M8TG-75E:D is a 512Mb volatile memory IC with an access time of 750ps and a frequency of 133MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is suitable for use in general memory applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |