
DDR2 SDRAM memory chip with 2 Gbit density, organized as 128Mx16 for a 16-bit data bus. Features an 800 MHz maximum clock rate, 8 internal banks, and 17-bit address bus. Housed in an 84-pin FBGA package with 0.8mm pin pitch, suitable for surface mounting. Operates at 1.8V typical supply voltage, with a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT47H128M16-HG-25:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 14 |
| Package Width (mm) | 11.5 |
| Package Height (mm) | 1.2(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Gbit |
| Type | DDR2 SDRAM |
| Organization | 128Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 800MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 0.4ns |
| Density in Bits | 2147483648bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 295mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320036 |
| Schedule B | 8542320023 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT47H128M16-HG-25:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.