The MT47H128M16HG-25E:A is a 2Gb SRAM IC with a density of 128MX16. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 295mA. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Micron MT47H128M16HG-25E:A technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 295mA |
| RoHS | Compliant |
No datasheet is available for this part.