
2Gb DDR2 SDRAM memory chip, organized as 128Mx16, operating at 1.8V with a maximum frequency of 800MHz. Features a 2.5ns access time and a 17-bit address bus. This surface mount component is housed in an 84-pin FBGA package and is RoHS compliant.
Micron MT47H128M16RT-25E:C technical specifications.
| Access Time | 2.5ns |
| Access Time-Max | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M16RT-25E:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
