2Gbit DDR2 SDRAM memory chip, organized as 128Mx16 with a 16-bit data bus width. Features a maximum clock rate of 800 MHz, 8 internal banks, and 16M words per bank. Operates at a typical supply voltage of 1.8V, with a maximum access time of 0.4 ns. Housed in an 84-pin FBGA package, suitable for operation between -40°C and 85°C.
Micron MT47H128M16RT-25E IT:C technical specifications.
| Density | 2Gbit |
| Type | DDR2 SDRAM |
| Organization | 128Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 800MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 0.4ns |
| Density in Bits | 2147483648bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 190mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 84 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT47H128M16RT-25E IT:C to view detailed technical specifications.
No datasheet is available for this part.