The Micron MT47H128M16RT-3:C is a 2Gb SRAM with a 16-bit data bus and 17-bit address bus, packaged in a lead-free FBGA package for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage of 1.7V to 1.9V. The device has a maximum frequency of 667MHz and an access time of 450ps.
Micron MT47H128M16RT-3:C technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M16RT-3:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.