This 92-pin TFBGA DDR DRAM from Micron operates within a supply voltage range of 1.7 to 1.9V and features a maximum operating temperature of 85 degrees Celsius. The device has a maximum access time of 0.5 nanoseconds and a maximum clock frequency of 267 MHz. It is designed for use in memory applications and has a maximum standby current of 0.005 milliamps.
Micron MT47H128M4BT-37E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 92 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B92 |
| Width | 11 |
| Length | 19 |
| Pin Count | 92 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 267 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT47H128M4BT-37E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.