The MT47H128M4BT-37E:A is a 512Mb SRAM device with a maximum access time of 0.5ns and a maximum frequency of 533MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.8V. The device features a 16-bit address bus and a 4-bit data bus, packaged in a FBGA case and supplied in a tray. It is compliant with RoHS regulations.
Micron MT47H128M4BT-37E:A technical specifications.
| Access Time-Max | 0.5ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 512Mb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M4BT-37E:A to view detailed technical specifications.
No datasheet is available for this part.