
The MT47H128M4CB-37E:B is a 512Mb volatile memory IC with a 16-bit address bus width and a maximum frequency of 533MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The IC is packaged in a lead-free FBGA package and is mounted on the surface of a printed circuit board. It is compliant with RoHS regulations and has a supply current of 145mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 500ps |
| Access Time-Max | 500ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| RoHS | Compliant |
