
This 1Gb volatile memory IC operates at 1.8V and has a maximum frequency of 267MHz. It is packaged in a surface mount VFBGA package and is rated for operation between 0°C and 85°C. The memory is lead free and suitable for use in surface mount applications.
Micron MT47H128M8B7-37E:A technical specifications.
| Access Time | 400ps |
| Package/Case | VFBGA |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M8B7-37E:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
