The Micron MT47H128M8CF-3IT:HTR is a 1Gb 8-bit SRAM with a maximum frequency of 667MHz and an operating supply voltage of 1.8V. It is available in a FBGA package and is mounted using surface mount techniques. The device operates over a temperature range of -40°C to 85°C and has a supply current of 115mA. The SRAM has a density of 1Gb and a memory size of 1Gb, with a 17-bit address bus and an 8-bit data bus. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Frequency | 333MHz |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 115mA |
| RoHS | Compliant |