The MT47H16M16BG-3E is a 256Mb SRAM from Micron, featuring a 16-bit data bus and 15-bit address bus. It operates at a maximum frequency of 667MHz and a supply voltage of 1.8V. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It has an operating temperature range of 0-85°C.
Micron MT47H16M16BG-3E technical specifications.
| Access Time-Max | 0.45ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H16M16BG-3E to view detailed technical specifications.
No datasheet is available for this part.