The MT47H16M16BG-5E is a 1.8V DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 84 terminals positioned on the bottom and is packaged in a 84-pin R-PBGA-B84 package measuring 8mm in width and 14mm in length. The device has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V, with a maximum supply current of 165mA. It has a maximum access time of 0.6ns and a maximum clock frequency of 200MHz. The device is designed for use in memory applications and is compliant with DDR DRAM specifications.
Micron MT47H16M16BG-5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 14 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.165 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT47H16M16BG-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.