
This 1Gb volatile memory device operates at a maximum frequency of 267MHz and features an access time of 400ps. It is packaged in a VFBGA package and is designed for surface mount applications. The device is rated to operate over a temperature range of -0°C to 85°C and is compatible with lead-free assembly processes.
Sign in to ask questions about the Micron MT47H256M4B7-37E:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H256M4B7-37E:A technical specifications.
| Access Time | 400ps |
| Package/Case | VFBGA |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M4B7-37E:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
