
This 1Gb volatile memory IC operates at 1.8V and has a maximum frequency of 200MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The memory is rated to operate over a temperature range of 0°C to 85°C. The device is lead free and compliant with lead-free standards.
Sign in to ask questions about the Micron MT47H256M4B7-5E:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H256M4B7-5E:A technical specifications.
| Access Time | 600ps |
| Package/Case | VFBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M4B7-5E:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
