
DDR2 SDRAM memory chip, 1Gbit density, organized as 256Mx4 with a 4-bit data bus width. Features a 1066 MHz maximum clock rate and 8 internal banks. Packaged in a 60-pin FBGA with a 0.8mm pin pitch, suitable for surface mounting. Operates at a typical 1.8V supply voltage, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron MT47H256M4CF-187EIT:H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H256M4CF-187EIT:H technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 10 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.75(Min) + 0.16 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Type | DDR2 SDRAM |
| Organization | 256Mx4 |
| Data Bus Width | 4bit |
| Maximum Clock Rate | 1066MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 32M |
| Maximum Access Time | 0.35ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 145mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT47H256M4CF-187EIT:H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.