The MT47H256M4HQ-25:G is a 1Gb SRAM IC with a maximum access time of 0.4ns and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.8V. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It has a 17-bit address bus and a 4-bit data bus, and is available in a tray packaging format.
Micron MT47H256M4HQ-25:G technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 1Gb |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M4HQ-25:G to view detailed technical specifications.
No datasheet is available for this part.