The MT47H256M8EB-25:C is a 2Gb SRAM from Micron, operating at 1.8V with a maximum frequency of 800MHz. It features an 18-bit address bus and an 8-bit data bus. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It has an operating temperature range of 0°C to 70°C.
Micron MT47H256M8EB-25:C technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.