The MT47H256M8EB-25E:C is a 2Gb DDR2 SDRAM RAM with an access time of 0.4ns and a maximum frequency of 800MHz. It operates at a supply voltage of 1.8V and has a maximum supply voltage of 1.9V. The device is packaged in a TFBGA with 32 bumps and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Micron MT47H256M8EB-25E:C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H256M8EB-25E:C technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX8 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M8EB-25E:C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
